- Home ›
- All Products›
- 925667-2
925667-2
TE Connectivity / AMP Brand
AM WIRE PIN 22-18 .013 PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 22-18 .013 PTPB
Product Highlights:
- Contact
- Contact Type = Wire Pin
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 9256672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925667-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Method:Reel
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Quantity:15000
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Open
-
Terminal Plating Material:Pre-Tin
-
Wire Size:22 – 18 AWG, 642 – 1624 CMA, .3 – .82 mm²
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Barrel Inside Diameter:.041 in, 1.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
26,250
$0.2015
52,500
$0.1064
78,750
$0.0731
105,000 +
$0.0717
Click for Quote
Log in
to unlock special pricing