- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 925667-1
925667-1
TE Connectivity / AMP Brand
AM WIRE PIN 17-13 .0126 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 17-13 .0126 BR
Product Highlights:
- Wire Pin
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 2.00-2.50 [.079-.098] mm [in]
Search Keywords: 9256671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925667-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:Crimp Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33750
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
33,750
$0.2332
67,500
$0.1231
101,250
$0.0846
135,000 +
$0.0829
Click for Quote
Log in
to unlock special pricing