- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925663-1
925663-1
TE Connectivity / AMP Brand
.140 DIA SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA SOCKET
Product Highlights:
- Contact
- Contact Gender = Socket
- Packaging Method = Loose Piece
- Brass Contact Base Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 9256631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.8666
6,000
$0.4588
9,000
$0.3229
12,000 +
$0.3164
Click for Quote
Log in
to unlock special pricing