- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925662-2
925662-2
TE Connectivity / AMP Brand
.140 DIA PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA PIN
Product Highlights:
- Contact
- Packaging Method = Loose Piece
- Contact Type = Pin
- Phosphor Bronze Contact Base Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 9256622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925662-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
6,000
$0.8252
12,000
$0.4355
18,000
$0.2995
24,000 +
$0.2935
Click for Quote
Log in
to unlock special pricing