- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925661-3
925661-3
TE Connectivity / AMP Brand
.140 DIA SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
.140 DIA SOCKET
Search Keywords: 9256613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925661-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Silver
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,740
Ships today, if you order in
Minimum Order Quantity:
70
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
70
$1.359
250
$0.950
500
$0.888
1,000
$0.833
2,500
$0.761
5,000
$0.757
7,500
$0.754
10,000 +
$0.750
Click for Quote
Log in
to unlock special pricing
Accessories