Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

925661-1

.140 DIA SOCKET

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
.140 DIA SOCKET
Product Highlights:
  • Contact
  • Packaging Method = Loose Piece
  • Contact Type = Socket
  • Brass Contact Base Material
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9256611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 925661-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 28 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 925661-1 RoHS compliant?
Yes, 925661-1 is RoHS compliant.
What is the lead time for 925661-1?
The standard lead time for 925661-1 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,986
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
53 Weeks can ship 11/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.8690
2,500
$0.8668
5,000
$0.8646
9,000
$0.8625
18,000
$0.4552
27,000
$0.3131
36,000 +
$0.3068
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!