- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925660-3
925660-3
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 14-20AWG Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 14-20AWG Bag/Box
Search Keywords: 9256603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925660-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Silver
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3,000
$1.667
6,000
$0.880
9,000
$0.605
12,000 +
$0.593
Click for Quote
Log in
to unlock special pricing
Accessories