- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925660-2
925660-2
TE Connectivity / AMP Brand
140 DIA PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
140 DIA PIN
Product Highlights:
- Contact
- Packaging Method = Loose Piece
- Contact Type = Pin
- CuSn4 Contact Material
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9256602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925660-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$0.8025
1,000
$0.8005
3,000
$0.7986
6,000
$0.4228
9,000
$0.2975
12,000 +
$0.2915
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories