- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925660-1
925660-1
TE Connectivity / AMP Brand
.140 DIA PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA PIN
Product Highlights:
- Contact
- Packaging Method = Loose Piece
- Contact Type = Pin
- CuZn30 Contact Base Material
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9256601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925660-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$1.0261
6,000
$0.5432
9,000
$0.3823
12,000 +
$0.3746
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories