- Home ›
- All Products›
- 925626-2
925626-2
TE Connectivity / AMP Brand
.062 PIN CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.062 PIN CONTACT
Search Keywords: 9256262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925626-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Tab Length:1.133 in, 28.8 mm
-
Sealable:No
-
Mating Pin Diameter:.062 in, 1.6 mm
-
Interface Plating:Tin (Sn)
-
Terminal Type:Pin
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
24,000
$0.955
48,000
$0.488
72,000
$0.332
96,000 +
$0.325
Click for Quote
Log in
to unlock special pricing