- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925626-1
925626-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 13-17AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 13-17AWG T/R
Search Keywords: 9256261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925626-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,000
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.2579
10,000
$0.2573
25,000
$0.2567
51,000
$0.2560
102,000
$0.1308
153,000
$0.0890
204,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing