- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925612-2
925612-2
TE Connectivity / AMP Brand
Socket Contact Tin - 13-17 AWG - Crimp Power.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Socket Contact Tin - 13-17 AWG - Crimp Power.
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00 - 4.29 mm
Search Keywords: 9256122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925612-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:1 – 2.5 mm²
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,815
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.1880
1,000
$0.1656
2,500
$0.1620
5,000
$0.1609
7,500
$0.1576
25,000
$0.1547
50,000
$0.1543
100,000 +
$0.1537
Click for Quote
Log in
to unlock special pricing