- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925612-1
925612-1
TE Connectivity / AMP Brand
STC REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STC REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00 - 4.29 mm
Search Keywords: 9256121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925612-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
2200
Order Increment:
2200
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2,200
$0.1939
4,400
$0.1925
6,600
$0.1887
8,800
$0.1867
11,000
$0.1792
26,400
$0.1573
50,600
$0.1570
101,200 +
$0.1564
Click for Quote
Log in
to unlock special pricing
Older Equivalent