- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925596-2
925596-2
TE Connectivity / AMP Brand
JUNIOR TIMER RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JUNIOR TIMER RECEPTACLE
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.00 - 3.00 mm
Search Keywords: 9255962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925596-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-20 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,650
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
75000
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$0.5988
25,000
$0.3744
50,000
$0.3707
75,000
$0.3671
150,000
$0.3634
225,000
$0.3598
300,000 +
$0.3563
Click for Quote
Log in
to unlock special pricing
Accessories