- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925590-1
925590-1
TE Connectivity / AMP Brand
Socket Contact - Junior Timer Series - 15 to 20 AWG - Copper Contact with Tin Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Junior Timer Series - 15 to 20 AWG - Copper Contact with Tin Finish - Crimp Termination.
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.00 - 3.00 mm
Search Keywords: 9255901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925590-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
4,000
$0.0825
8,000
$0.0816
12,000
$0.0810
28,000
$0.0798
52,000
$0.0790
100,000
$0.0743
152,000
$0.0737
252,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing