- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 925575-1
925575-1
TE Connectivity / AMP Brand
STC REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STC REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.00 - 3.00 mm
Search Keywords: 9255751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925575-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1823
5,000
$0.1797
7,500
$0.1772
10,000
$0.1723
25,000
$0.1655
50,000
$0.1651
100,000 +
$0.1634
Click for Quote
Log in
to unlock special pricing