Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

925552-2

WIRE PIN 20-17 AWG .013 PTPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
WIRE PIN 20-17 AWG .013 PTPB
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.80-3.30 [.071-.130] mm [in]
Search Keywords: 9255522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 925552-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Pin Terminal
Gender: M
Wire Size: 17-20 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 925552-2 RoHS compliant?
Yes, 925552-2 is RoHS compliant.
What is the lead time for 925552-2?
The standard lead time for 925552-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
30000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0586
7,500
$0.0581
10,000
$0.0562
30,000
$0.0542
60,000
$0.0539
90,000
$0.0536
120,000 +
$0.0534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!