- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 925552-1
925552-1
TE Connectivity / AMP Brand
AM WIRE PIN 20-17 .013 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 20-17 .013 BR
Product Highlights:
- Wire Pin
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.80-3.30 [.071-.130] mm [in]
Search Keywords: 9255521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Pin Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15,000
$0.0817
30,000
$0.0503
45,000
$0.0398
60,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing