Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

925486-1

Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitch - Free Hanging (In-Line).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitch - Free Hanging (In-Line).
Product Highlights:
  • Type C Housings
  • Receptacle
  • Number of Positions = 96
  • Terminate To Wire
  • No PCB Retention Feature
Search Keywords: 9254861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 925486-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 224
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 96
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 925486-1 RoHS compliant?
Yes, 925486-1 is RoHS compliant.
What is the lead time for 925486-1?
The standard lead time for 925486-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 833
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
25
$4.30
50
$4.19
224
$4.01
448
$3.96
672
$3.95
1,120 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!