- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925475-1
925475-1
TE Connectivity / AMP Brand
FF 110 REC HSG 3P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 REC HSG 3P NYLON NAT
Product Highlights:
- Tab Housing
- Number of Circuits = 3
- Tab Fit = 2.79 mm
- Loose Piece
- Color = White
Search Keywords: 9254751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925475-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$0.939
250
$0.840
500
$0.820
1,000
$0.803
2,500
$0.787
5,000
$0.673
7,500
$0.672
10,000 +
$0.669
Click for Quote
Log in
to unlock special pricing