- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925470-2
TE Connectivity / AMP Brand
925470-2
25 POL. MINI-FEDER-KONT. GEHAUSE
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 25
- Housing Color = Yellow
- Not Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925470-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.