Image is representational - see mfr. specs

25P MINI TIMER HSG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Carton Packaging
Certificate of Compliance Guarantee
Description +
25P MINI TIMER HSG
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 25
  • Housing Color = Black
  • Not Sealed
Search Keywords: 9254701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    925470-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • End of Life: Final orders must be placed by 09/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
18 Weeks can ship 10/8/26
Backorder
Price (USD)
Qty
Unit Price
700
$11.27
1,400
$5.95
2,100
$4.09
2,800 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!