- Home ›
- All Products›
- 925468-1
925468-1
TE Connectivity / AMP Brand
POS.MATE TAB HSG 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POS.MATE TAB HSG 4P
Product Highlights:
- Housing
- Tab
- Number of Positions = 4
- Housing Color = Black
Search Keywords: 9254681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925468-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Number of Positions:4
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Centerline (Pitch):.307 in, 7.8 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2200
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
25
$1.77
500
$1.14
1,000
$1.10
2,200
$1.08
4,400
$1.07
6,600
$1.06
8,800 +
$1.05
Click for Quote
Log in
to unlock special pricing