- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925451-1
925451-1
TE Connectivity / AMP Brand
M-N-L SOCKET HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M-N-L SOCKET HSG
Search Keywords: 9254511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925451-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:18
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,110
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$4.36
500
$4.35
1,000
$4.34
2,100
$4.32
4,200
$2.28
6,300
$1.57
8,400 +
$1.54
Click for Quote
Log in
to unlock special pricing
Accessories