- Home ›
- All Products›
- 925380-1
925380-1
TE Connectivity / AMP Brand
TIMER CONN.HSG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TIMER CONN.HSG
Search Keywords: 9253801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925380-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Serviceable:No
-
Packaging Method:Carton
-
Terminal Position Assurance:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Quantity:150
-
Connector Position Assurance Capable:No
-
Product Length:5.88 in, 149.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Product Width:1.53 in, 39 mm
-
Connector Shape:Rectangular
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:2.8mm
-
Connector Height:1.02 in, 26 mm
-
Cable Exit Angle:90°
-
Sealable:No
-
Housing Material:PA
-
Primary Product Color:Black
-
Mating Alignment Type:Polarized
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$4.05
25
$4.04
50
$4.03
75
$4.02
150
$3.01
225
$2.81
300 +
$2.76
Click for Quote
Log in
to unlock special pricing