- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925370-5
925370-5
TE Connectivity / AMP Brand
MOD IV REC HSG 2X5P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD IV REC HSG 2X5P.
Search Keywords: 9253705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925370-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$1.156
2,500
$0.712
3,750
$0.563
5,000 +
$0.552
Click for Quote
Log in
to unlock special pricing