- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925369-5
925369-5
TE Connectivity / AMP Brand
MOD 4 REC.HSG 1X05P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD 4 REC.HSG 1X05P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 5
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9253695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925369-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,000
$1.564
6,000
$0.826
9,000
$0.568
12,000 +
$0.556
Click for Quote
Log in
to unlock special pricing