Image is representational - see mfr. specs

MOD 4 REC.HSG 1X03P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MOD 4 REC.HSG 1X03P
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 3
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 9253693
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    925369-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,890
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
24 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.2162
500
$1.2131
1,000
$1.2101
3,000
$1.2071
6,000
$0.6390
9,000
$0.4497
12,000 +
$0.4407
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!