- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925367-8
925367-8
TE Connectivity / AMP Brand
MOD 4 REC.HSG 2X08P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 4 REC.HSG 2X08P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 16
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 9253678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925367-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 165 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,086
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
60
$2.020
250
$2.015
500
$2.010
750
$2.005
1,500
$1.234
2,250
$0.977
3,000 +
$0.957
Click for Quote
Log in
to unlock special pricing