- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925367-3
925367-3
TE Connectivity / AMP Brand
MOD 4 REC.HSG 2X03P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD 4 REC.HSG 2X03P
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 9253673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925367-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 165 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,234
Ships today, if you order in
Minimum Order Quantity:
150
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$0.4906
2,000
$0.4774
3,000
$0.4519
8,000
$0.4386
23,000 +
$0.4264
Click for Quote
Log in
to unlock special pricing