- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925366-5
925366-5
TE Connectivity / AMP Brand
MOD 4 REC.HSG 1X05P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD 4 REC.HSG 1X05P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 5
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9253665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925366-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
742
Can Ship immediately
You may purchase all in-stock quantity of 742
Stock lot only:
742
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.8525
12,000 +
$0.7750
Click for Quote
Log in
to unlock special pricing