- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925366-2
925366-2
TE Connectivity / AMP Brand
MOD 4 REC.HSG 1X02P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD 4 REC.HSG 1X02P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 2
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 9253662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925366-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2238
3,000
$0.2174
5,000
$0.2159
8,000
$0.2130
10,000
$0.2125
25,000
$0.1929
50,000
$0.1715
100,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing