- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925341-1
925341-1
TE Connectivity / AMP Brand
FF 250 8P HOUSING TAB POLYAMID 6.6
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FF 250 8P HOUSING TAB POLYAMID 6.6
Product Highlights:
- Tab Housing
- Number of Circuits = 8
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 9253411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925341-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,992
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$9.09
250
$9.06
500
$9.04
1,000
$9.02
1,400
$9.00
2,800
$4.59
4,200
$3.13
5,600 +
$3.06
Click for Quote
Log in
to unlock special pricing