- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925324-1
925324-1
TE Connectivity / AMP Brand
FF 250 REC HSG 1P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 1P NYLON BLACK
Product Highlights:
- Receptacle Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Black
Search Keywords: 9253241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925324-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2465
1,000
$0.1942
3,000
$0.1857
6,000
$0.1805
9,000
$0.1756
27,000
$0.1505
51,000
$0.1501
102,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing