- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925313-1
925313-1
TE Connectivity / AMP Brand
FEMALE-HSG 10 P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FEMALE-HSG 10 P.
Product Highlights:
- Housing
- Number of Positions = 10
- Positions Loaded = Fully Loaded
- Polyamide Housing Material
- Receptacle
Search Keywords: 9253131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$9.79
25
$9.76
50
$9.74
100
$9.71
150
$9.69
300
$5.96
450
$4.72
600 +
$4.63
Click for Quote
Log in
to unlock special pricing