- Home ›
- All Products›
- 925306-2
925306-2
TE Connectivity / AMP Brand
FF 312 REC HSG 3P NYLON CLEAR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 REC HSG 3P NYLON CLEAR
Search Keywords: 9253062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925306-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Terminal Orientation:Straight
-
Mating Alignment:With
-
Housing Material:Polyamide
-
Packaging Quantity:2000
-
Packaging Method:Carton
-
Number of Positions:3
-
Sealable:No
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.328 in, 8.35 mm
-
Product Length:1.09 in, 27.8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,500
$0.5483
3,000
$0.3374
4,500
$0.2671
6,000 +
$0.2618
Click for Quote
Log in
to unlock special pricing