- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925176-5
925176-5
TE Connectivity / AMP Brand
FF 312 3P HOUSING REC POLYAMID 6.6 BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 3P HOUSING REC POLYAMID 6.6 BLACK
Product Highlights:
- Receptacle Housing
- Number of Circuits = 3
- Tab Fit = 7.92 mm
- Loose Piece
- Color = Black
Search Keywords: 9251765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925176-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,100
$0.7520
2,200
$0.4628
3,300
$0.3664
4,400 +
$0.3590
Click for Quote
Log in
to unlock special pricing