- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 925075-3
925075-3
TE Connectivity / AMP Brand
4W CIRCULAR MATE-N-LOK PIN HSG BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4W CIRCULAR MATE-N-LOK PIN HSG BLK
Search Keywords: 9250753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925075-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
6,750
$0.5673
13,500
$0.3003
20,250
$0.2113
27,000 +
$0.2071
Click for Quote
Log in
to unlock special pricing