- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 925075
925075
TE Connectivity / AMP Brand
4W CIRCULAR MATE-N-LOK PIN HSG NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4W CIRCULAR MATE-N-LOK PIN HSG NAT
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Accepts Contact Type = Socket
- Circular Contact Layout
- Polyamide Housing Material
Search Keywords: 925075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,619
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.6577
1,000
$0.5095
2,500
$0.4761
5,250
$0.4727
10,500
$0.4714
15,750
$0.4703
21,000 +
$0.4691
Click for Quote
Log in
to unlock special pricing