- Home ›
- All Products›
- 925073
925073
TE Connectivity / AMP Brand
4P MNL PIN HSG NAT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4P MNL PIN HSG NAT
Search Keywords: 925073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:925073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Sealable:No
-
Housing Color:Natural
-
Number of Positions:4
-
Packaging Method:Carton
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Packaging Quantity:3000
-
Connector System:Wire-to-Wire
-
Operating Voltage:250 VAC
-
Contact Layout:Inline
-
Circuit Application:Power
-
Number of Rows:1
-
Housing Material:Polyamide 6.6
-
UL Flammability Rating:UL 94V-2
-
Circuit Identification Feature:With
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.28 in, 7.12 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.98 in
-
Product Length:1.135 in
-
CSA Rating:LR 16455
-
Product Width:.33 in
-
Approved Standards:UL E28476
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.2900
1,000
$0.2285
3,000
$0.2185
6,000
$0.2124
9,000
$0.2066
27,000
$0.1740
51,000
$0.1735
102,000 +
$0.1717
Click for Quote
Log in
to unlock special pricing