- Home ›
- All Products›
- 9-2385674-1
9-2385674-1
TE Connectivity / AMP Brand
HV DIE SET ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HV DIE SET ASSEMBLY
Search Keywords: 923856741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2385674-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Applicator
-
Wire Size:20 – 11 AWG, .5 – 4 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$10,299.56
3
$10,273.81
5 +
$10,248.12
Click for Quote
Log in
to unlock special pricing