- Home ›
- All Products›
- 9-2385673-1
9-2385673-1
TE Connectivity / AMP Brand
HV DIE SET ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HV DIE SET ASSEMBLY
Search Keywords: 923856731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2385673-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Applicator
-
Wire Size:11 – 9 AWG, 4 – 6 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$9,344.80
3
$9,224.99
5 +
$9,201.93
Click for Quote
Log in
to unlock special pricing