Image is representational - see mfr. specs

APPLIC HVP 800-180 F 16MM2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
APPLIC HVP 800-180 F 16MM2
Search Keywords: 923802011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-2380201-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8207306062
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Tooling Type:
    Applicator
  • Wire Size:
    5 AWG, 16 mm²
  • Wire Application Range:
    6 AWG, 16 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$10,513.63
3
$10,378.84
5 +
$10,352.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!