- Home ›
- All Products›
- 9-2367344-1
TE Connectivity / AMP Brand
9-2367344-1
PIN CONN CVR,2POS,CSS SIZE 20,180DEG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2367344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:PBT
-
Cable Exit Angle:180°
-
Number of Positions:2
-
Sealable:Yes