- Home ›
- All Products›
- 9-2367341-1
TE Connectivity / AMP Brand
9-2367341-1
2POS,CSS SIZE 20,PIN OUTER HSG ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-2367341-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector & Housing Type: | Housing for Male Terminals |
| Mating Pin Diameter: | .04 in, 1 mm |
| Contact Type: | Pin |
| Primary Product Color: | Black |
| Sealable: | Yes |
| Number of Positions: | 2 |
| Number of Rows: | 1 |
| Circuit Application: | High Speed Data |
| Mating Alignment Type: | Keyed |
| Centerline (Pitch): | .15 in, 4 mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Current Rating (Max): | 7.5 A |
| Nominal Voltage Architecture: | 48 V |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Primary Locking Feature: | Integrated in Housing |
| Connector Position Assurance Capable: | Yes |
| Connector System: | Wire-to-Wire |
| Mating Alignment: | With |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Connector Shape: | Rectangular |