- Home ›
- All Products›
- 9-2351792-1
9-2351792-1
TE Connectivity / AMP Brand
APPLIC P800 35-50SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLIC P800 35-50SQMM
Search Keywords: 923517921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2351792-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Applicator
-
Wire Size:2 – 0 AWG, 35 – 50 mm²
-
Wire Application Range:2 – 1 AWG, 35 – 50 mm²
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$9,344.80
3
$9,224.99
5 +
$9,201.93
Click for Quote
Log in
to unlock special pricing