- Home ›
- All Products›
- 9-2337016-2
9-2337016-2
TE Connectivity / AMP Brand
COMBO 2,CHARGE INLET ASSY,GENERAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COMBO 2,CHARGE INLET ASSY,GENERAL
Search Keywords: 923370162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2337016-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
24 -
Contact Size:.3mm , .6mm , .9mm
-
Contact Current Rating (Max):200 A, 32 A
-
Circuit Application:Power & Signal
-
Connector Shape:Rectangular
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Locking Feature:Integrated in Housing
-
Nominal Voltage Architecture:250 V
-
Mating Pin Diameter:.118 in, .236 in, .354 in, 3 mm, 6 mm, 9 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Contact Type:Pin
-
Connector System:Cable-to-Panel
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
6
$205.83
12
$126.66
18
$100.28
24 +
$98.27
Click for Quote
Log in
to unlock special pricing