- Home ›
- All Products›
- 9-2331929-7
9-2331929-7
TE Connectivity / AMP Brand
SCL 1.0 HDR DRVT USP 094 SMT G3 TR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SCL 1.0 HDR DRVT USP 094 SMT G3 TR
Search Keywords: 923319297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2331929-7
-
Alias/AKA:1MM-HU-D47-VS-00-H-TRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
900 -
Centerline (Pitch):.04 in, 1 mm
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Square Post Dimension:.012 in, .3 mm
-
Square Termination Post & Tail Dimension:.012 in, .3 mm
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material:Gold
-
Number of Columns:47
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Header Type:Unshrouded
-
Solder Process Feature:Board Standoff
-
Number of Positions:94
-
Contact Layout:Inline
-
Assembly Process Feature:Pick and Place Cover
-
Number of Loaded Positions:94
-
Number of Rows:2
-
Assembly Process Feature Material:Thermoplastic
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Entry Location:Top
-
Contact Current Rating (Max):1 A
-
Housing Material:LCP
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.04 in, 1 mm
-
Number of Signal Positions:94
-
Packaging Type:Tape & Reel
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Length:.082 in, 2.1 mm
-
Contact Underplating Material:Nickel
-
Connector Profile:Standard
-
Circuit Application:Signal
-
Connector Height:.06 in, 1.5 mm
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Pairs per Column:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
PCB Mount Orientation:Vertical
-
Stackable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
225
$24.51
450
$12.93
675
$8.89
900 +
$8.72
Click for Quote
Log in
to unlock special pricing