- Home ›
- All Products›
- 9-2326370-1
9-2326370-1
TE Connectivity / AMP Brand
APPLIC DIA 2.8MM T 16MM2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLIC DIA 2.8MM T 16MM2
Search Keywords: 923263701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2326370-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Applicator
-
Wire Size:5 AWG, 16 mm²
-
Wire Application Range:6 AWG, 16 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$8,175.97
3
$8,071.15
5 +
$8,050.97
Click for Quote
Log in
to unlock special pricing