- Home ›
- All Products›
- 9-2305855-1
9-2305855-1
TE Connectivity / AMP Brand
APPLIC PCON 12-90 T 10-16MM2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APPLIC PCON 12-90 T 10-16MM2
Search Keywords: 923058551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2305855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Tooling Type:Applicator
-
Wire Size:7 – 5 AWG, 10 – 16 mm²
-
Wire Application Range:8 – 6 AWG, 10 – 16 mm²
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$10,513.63
3
$10,378.84
5 +
$10,352.89
Click for Quote
Log in
to unlock special pricing